Patch Panel, Fiber SC 12 1 Opticom®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD1W12BUDSCZ

DigiKey Part Number
298-FD1W12BUDSCZ-ND
Manufacturer
Manufacturer Product Number
FD1W12BUDSCZ
Description
NK EDRAWER 12 DUPLEX SC ADAPTERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber SC 12 1 Opticom®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
SC
Number of Positions
12
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$658.00000$658.00
Manufacturers Standard Package
Unit Price without GST:$658.00000
Unit Price with GST:$723.80000