
FAP12WAQLCZ | |
|---|---|
DigiKey Part Number | FAP12WAQLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WAQLCZ |
Description | FAP W/12 LC 10 GBE SIMPL MM ADAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Aqua |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.43000 | $302.43 |
| 10 | $281.10800 | $2,811.08 |
| 25 | $273.02280 | $6,825.57 |
| 50 | $267.04960 | $13,352.48 |
| 100 | $261.19910 | $26,119.91 |
| 250 | $253.64440 | $63,411.10 |
| 500 | $248.06370 | $124,031.85 |
| Unit Price without GST: | $302.43000 |
|---|---|
| Unit Price with GST: | $332.67300 |

