
F92ERB1B1SNM0.5 | |
|---|---|
DigiKey Part Number | 298-F92ERB1B1SNM0.5-ND |
Manufacturer | |
Manufacturer Product Number | F92ERB1B1SNM0.5 |
Description | FIBER OPTIC CBL LC-LC SGL 500MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 1.64' (500mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC | |
2nd Connector | LC/APC | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 0.65dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $78.47000 | $784.70 |
| Unit Price without GST: | $78.47000 |
|---|---|
| Unit Price with GST: | $86.31700 |

