MFR Recommended

EV10-P55K-QYY | |
|---|---|
DigiKey Part Number | 298-EV10-P55K-QYY-ND |
Manufacturer | |
Manufacturer Product Number | EV10-P55K-QYY |
Description | STRONGHOLD PIN TERMINAL VINYL |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | 0.110" (2.79mm) | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.060" (26.92mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.240" (6.10mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.240" (6.10mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | 0.510" (12.95mm) |


