
E48E22L | |
|---|---|
DigiKey Part Number | 298-E48E22L-ND |
Manufacturer | |
Manufacturer Product Number | E48E22L |
Description | EL2P MS PDU, 30 AMP, 3 PH , 48 O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L15-30P | |
AC Outlets | 48 | |
Connector - AC Output | C13/C15 (24), C13/C15/C19/C21 (24) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,533.38000 | $4,533.38 |
| 10 | $4,210.14300 | $42,101.43 |
| Unit Price without GST: | $4,533.38000 |
|---|---|
| Unit Price with GST: | $4,986.71800 |

