
ADS1605IPAPT | |
---|---|
DigiKey Part Number | 296-14643-2-ND - Tape & Reel (TR) 296-14643-1-ND - Cut Tape (CT) 296-14643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1605IPAPT |
Description | IC ADC 16BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1605IPAPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.06000 | $96.06 |
10 | $79.32900 | $793.29 |
25 | $75.15040 | $1,878.76 |
100 | $70.55890 | $7,055.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $68.37064 | $17,092.66 |
Unit Price without GST: | $96.06000 |
---|---|
Unit Price with GST: | $105.66600 |