
DHC1.12X1.75-D0 | |
|---|---|
DigiKey Part Number | 298-9962-ND |
Manufacturer | |
Manufacturer Product Number | DHC1.12X1.75-D0 |
Description | TIE HOSE CLAMP DBL BLK 100LB 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Hose Clamp Black 1.12" (28.45mm), 1.75" (44.45mm) 0.280" (7.11mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Hose Clamp | |
Length - Approximate | 11" | |
Bundle Diameter | 1.12" (28.45mm), 1.75" (44.45mm) | |
Width | 0.280" (7.11mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.50800 | $25.08 |
| 25 | $2.43240 | $60.81 |
| 50 | $2.37680 | $118.84 |
| 100 | $2.32210 | $232.21 |
| 250 | $2.25136 | $562.84 |
| 500 | $2.19892 | $1,099.46 |
| 1,000 | $2.14741 | $2,147.41 |
| 2,500 | $2.08069 | $5,201.73 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

