
CTH38U10-C30 | |
|---|---|
DigiKey Part Number | 298-21080-ND |
Manufacturer | |
Manufacturer Product Number | CTH38U10-C30 |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.394" (10.00mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | 0.913" (23.20mm) | |
Panel Hole Size | 0.346" ~ 0.433" (8.80mm ~ 11.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.71280 | $17.82 |
| 50 | $0.69800 | $34.90 |
| 100 | $0.68290 | $68.29 |
| 300 | $0.65970 | $197.91 |
| 500 | $0.64920 | $324.60 |
| 1,000 | $0.63522 | $635.22 |
| 2,500 | $0.61716 | $1,542.90 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

