
CPPA48HDWBLY | |
|---|---|
DigiKey Part Number | 298-13046-ND |
Manufacturer | |
Manufacturer Product Number | CPPA48HDWBLY |
Description | PATCH PANEL 48 PORT, MODULAR ANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.96000 | $395.96 |
| Unit Price without GST: | $395.96000 |
|---|---|
| Unit Price with GST: | $435.55600 |

