
CMUSBAAIG | |
|---|---|
DigiKey Part Number | CMUSBAAIG-ND |
Manufacturer | |
Manufacturer Product Number | CMUSBAAIG |
Description | MINI-COM USB 2.0 FEMALE A/FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.45000 | $71.45 |
| Unit Price without GST: | $71.45000 |
|---|---|
| Unit Price with GST: | $78.59500 |

