4 Port Faceplate Black Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE4BLY

DigiKey Part Number
298-16001-ND
Manufacturer
Manufacturer Product Number
CFPE4BLY
Description
FACEPLATE, 4 PORT, SINGLE GANG,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Faceplate Black Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
4
Port Direction
Straight
Color
Black
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.830" (21.08mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.25000$7.25
10$6.74000$67.40
25$6.54920$163.73
50$6.40780$320.39
100$6.26950$626.95
250$6.09072$1,522.68
500$5.95874$2,979.37
1,000$5.82946$5,829.46
2,500$5.66262$14,156.55
Manufacturers Standard Package
Unit Price without GST:$7.25000
Unit Price with GST:$7.97500