CCT-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3
Unit Price: $590.48000
Datasheet

Direct


Phoenix Contact
In Stock: 0
Unit Price: $1,651.71000
Datasheet
Cable Cutter Circular 14.00" (355.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT-500

DigiKey Part Number
CCT-500-ND
Manufacturer
Manufacturer Product Number
CCT-500
Description
CUTTER CABLE CIRC CROSS BLADES
Customer Reference
Detailed Description
Cable Cutter Circular 14.00" (355.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
14.00" (355.0mm)
Features
Ratcheting
Capacity
52mm Dia Soft Wire
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes