CCT-320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 8
Unit Price: $457.76000
Datasheet
Cable Cutter Circular 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT-320

DigiKey Part Number
298-20958-ND
Manufacturer
Manufacturer Product Number
CCT-320
Description
CUTTER CABLE CIRC CROSS BLADES
Customer Reference
Detailed Description
Cable Cutter Circular 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
10.00" (254.0mm)
Features
Ratcheting
Capacity
32mm Dia
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes