
CCAL1H1923-X | |
|---|---|
DigiKey Part Number | 298-CCAL1H1923-X-ND |
Manufacturer | |
Manufacturer Product Number | CCAL1H1923-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Aluminum | |
Color | Natural | |
Length | 2.050" (52.07mm) | |
Width | 1.610" (40.89mm) | |
Height | 1.260" (32.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.07000 | $76.07 |
| 10 | $70.73000 | $707.30 |
| 25 | $68.70680 | $1,717.67 |
| 50 | $67.21220 | $3,360.61 |
| 100 | $65.74760 | $6,574.76 |
| 250 | $63.85756 | $15,964.39 |
| 500 | $62.46152 | $31,230.76 |
| 1,000 | $61.09374 | $61,093.74 |
| Unit Price without GST: | $76.07000 |
|---|---|
| Unit Price with GST: | $83.67700 |

