Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200X100YMT

DigiKey Part Number
298-20872-ND
Manufacturer
Manufacturer Product Number
C200X100YMT
Description
LABEL THERMAL TRANSFER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Silver
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,500$0.16446$411.15
5,000$0.16092$804.60
7,500$0.15888$1,191.60
12,500$0.15635$1,954.37
17,500$0.15470$2,707.25
25,000$0.15297$3,824.25
62,500$0.14862$9,288.75
125,000$0.14540$18,175.00
250,000$0.14226$35,565.00
Manufacturers Standard Package
Unit Price without GST:$0.16446
Unit Price with GST:$0.18091