Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C150X050YJT

DigiKey Part Number
298-20851-ND
Manufacturer
Manufacturer Product Number
C150X050YJT
Description
LABEL THERMAL TRANSFER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
White
Length
1.500" (38.10mm) 1 1/2"
Width
0.500" (12.70mm) 1/2"
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,000$0.04793$239.65
10,000$0.04689$468.90
15,000$0.04630$694.50
25,000$0.04557$1,139.25
35,000$0.04509$1,578.15
50,000$0.04459$2,229.50
Manufacturers Standard Package
Unit Price without GST:$0.04793
Unit Price with GST:$0.05272