
C050X044YJT | |
|---|---|
DigiKey Part Number | 298-18147-ND |
Manufacturer | |
Manufacturer Product Number | C050X044YJT |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.440" (11.18mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02134 | $213.40 |
| 20,000 | $0.02088 | $417.60 |
| 30,000 | $0.02062 | $618.60 |
| 50,000 | $0.02029 | $1,014.50 |
| 70,000 | $0.02008 | $1,405.60 |
| 100,000 | $0.01986 | $1,986.00 |
| Unit Price without GST: | $0.02134 |
|---|---|
| Unit Price with GST: | $0.02347 |

