


ABM100-S6-D | |
|---|---|
DigiKey Part Number | 298-19588-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-S6-D |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.49300 | $14.93 |
| 25 | $1.45080 | $36.27 |
| 50 | $1.41960 | $70.98 |
| 100 | $1.38890 | $138.89 |
| 250 | $1.34948 | $337.37 |
| 500 | $1.32040 | $660.20 |
| 1,000 | $1.29190 | $1,291.90 |
| 2,500 | $1.25511 | $3,137.78 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

