TQ2SS-L-5V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 328
Unit Price: $3.59000
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SS-L-5V

DigiKey Part Number
255-2284-5-ND
Manufacturer
Manufacturer Product Number
TQ2SS-L-5V
Description
RELAY TELECOM DPDT 2A 5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SS-L-5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
14 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
357 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
50$5.44120$272.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.44120
Unit Price with GST:$5.98532