MAZD100G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,101
Unit Price: $0.41000
Datasheet
Zener Diode 10 V 120 mW ±6% Surface Mount SSSMini2-F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZD100G0L

DigiKey Part Number
MAZD100G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZD100G0L
Description
DIODE ZENER 10V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 10 V 120 mW ±6% Surface Mount SSSMini2-F3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
120 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSSMini2-F3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes