LN88RPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 4,263
Unit Price: $0.28000
Datasheet

Similar


Kingbright
In Stock: 1,375
Unit Price: $0.41000
Datasheet
Orange LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN88RPX

DigiKey Part Number
P566-ND
Manufacturer
Manufacturer Product Number
LN88RPX
Description
LED ORANGE 3MM ROUND T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes