Image for FX-411GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-411GP

DigiKey Part Number
FX-411GP-ND
Manufacturer
Manufacturer Product Number
FX-411GP
Description
SENSOR THROUGH-BEAM PNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Green LED
Connection Method
Connector
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$270.70000$270.70
Manufacturers Standard Package
Unit Price without GST:$270.70000
Unit Price with GST:$297.77000