
EZP-E1B406MTA | |
|---|---|
DigiKey Part Number | P15519-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1B406MTA |
Description | CAP FILM 40UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1B406MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $22.60700 | $226.07 |
| 50 | $20.23720 | $1,011.86 |
| 100 | $19.50280 | $1,950.28 |
| 500 | $18.25930 | $9,129.65 |
| Unit Price without GST: | $28.53000 |
|---|---|
| Unit Price with GST: | $31.38300 |

