
EZJ-P1V120KA | |
|---|---|
DigiKey Part Number | 10-EZJ-P1V120KATR-ND - Tape & Reel (TR) 10-EZJ-P1V120KACT-ND - Cut Tape (CT) 10-EZJ-P1V120KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V120KA |
Description | VARISTOR 12V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 6.7 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.13360 | $3.34 |
| 100 | $0.11310 | $11.31 |
| 250 | $0.10336 | $25.84 |
| 500 | $0.09744 | $48.72 |
| 1,000 | $0.09258 | $92.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08204 | $328.16 |
| 8,000 | $0.07942 | $635.36 |
| 12,000 | $0.07811 | $937.32 |
| 20,000 | $0.07666 | $1,533.20 |
| 28,000 | $0.07581 | $2,122.68 |
| 40,000 | $0.07500 | $3,000.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

