Thermal Pad Gray 69.70mm x 58.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0607ZLGL

DigiKey Part Number
10-EYG-R0607ZLGL-ND
Manufacturer
Manufacturer Product Number
EYG-R0607ZLGL
Description
THERM PAD 69.7X58MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 69.70mm x 58.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
69.70mm x 58.00mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$13.41000$13.41
10$11.87300$118.73
30$11.20000$336.00
50$10.90020$545.01
100$10.50600$1,050.60
250$10.00584$2,501.46
500$9.64298$4,821.49
1,000$9.29284$9,292.84
Manufacturers Standard Package
Unit Price without GST:$13.41000
Unit Price with GST:$14.75100