2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2Ohm
cms-photo-disclaimer

EXC-14CG350U

cms-digikey-product-number
P19432TR-ND - Tape & Reel (TR)
P19432CT-ND - Cut Tape (CT)
P19432DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
EXC-14CG350U
cms-description
CMC 100MA 2LN 35 OHM SMD
cms-customer-reference
cms-detailed-description
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2Ohm
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
35 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0805 Metric)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8,450
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. cms-view-ph0
Last Time Buy Date: 31/3/2027
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1$0.37000$0.37
10$0.30900$3.09
25$0.28600$7.15
50$0.27000$13.50
100$0.25450$25.45
250$0.23536$58.84
500$0.22188$110.94
1,000$0.20919$209.19
2,500$0.19353$483.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10,000$0.17209$1,720.90
cms-manufacturer-standard-package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700