
EXC-14CE650X | |
|---|---|
DigiKey Part Number | 10-EXC-14CE650XTR-ND - Tape & Reel (TR) 10-EXC-14CE650XCT-ND - Cut Tape (CT) 10-EXC-14CE650XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE650X |
Description | CMC 130MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0805 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18680 | $4.67 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.16580 | $16.58 |
| 250 | $0.15348 | $38.37 |
| 500 | $0.14470 | $72.35 |
| 1,000 | $0.13643 | $136.43 |
| 2,500 | $0.12621 | $315.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11112 | $1,111.20 |
| 20,000 | $0.10479 | $2,095.80 |
| 30,000 | $0.10126 | $3,037.80 |
| 50,000 | $0.09698 | $4,849.00 |
| 70,000 | $0.09427 | $6,598.90 |
| 100,000 | $0.09147 | $9,147.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

