
EXB-V4V120JV | |
|---|---|
DigiKey Part Number | Y2120TR-ND - Tape & Reel (TR) Y2120CT-ND - Cut Tape (CT) Y2120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V120JV |
Description | RES ARRAY 2 RES 12 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.15840 | $3.96 |
| 50 | $0.13940 | $6.97 |
| 100 | $0.12350 | $12.35 |
| 250 | $0.10596 | $26.49 |
| 500 | $0.09504 | $47.52 |
| 1,000 | $0.08573 | $85.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07051 | $352.55 |
| 10,000 | $0.06497 | $649.70 |
| 15,000 | $0.06213 | $931.95 |
| 25,000 | $0.05891 | $1,472.75 |
| 35,000 | $0.05699 | $1,994.65 |
| 50,000 | $0.05511 | $2,755.50 |
| 60,000 | $0.05422 | $3,253.20 |
| 120,000 | $0.05113 | $6,135.60 |
| 125,000 | $0.05097 | $6,371.25 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

