
EXB-N8V304JX | |
|---|---|
DigiKey Part Number | Y10304TR-ND - Tape & Reel (TR) Y10304CT-ND - Cut Tape (CT) Y10304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V304JX |
Description | RES ARRAY 4 RES 300K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V304JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.10760 | $2.69 |
| 50 | $0.09480 | $4.74 |
| 100 | $0.08370 | $8.37 |
| 250 | $0.07152 | $17.88 |
| 500 | $0.06392 | $31.96 |
| 1,000 | $0.05743 | $57.43 |
| 5,000 | $0.04588 | $229.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04295 | $429.50 |
| 20,000 | $0.03967 | $793.40 |
| 30,000 | $0.03799 | $1,139.70 |
| 50,000 | $0.03609 | $1,804.50 |
| 70,000 | $0.03495 | $2,446.50 |
| 100,000 | $0.03384 | $3,384.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

