2.2k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V222JX

DigiKey Part Number
Y10222TR-ND - Tape & Reel (TR)
Y10222CT-ND - Cut Tape (CT)
Y10222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V222JX
Description
RES ARRAY 4 RES 2.2K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V222JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,501
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12800$1.28
25$0.10760$2.69
50$0.09480$4.74
100$0.08370$8.37
250$0.07152$17.88
500$0.06392$31.96
1,000$0.05743$57.43
5,000$0.04588$229.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04295$429.50
20,000$0.03967$793.40
30,000$0.03799$1,139.70
50,000$0.03609$1,804.50
70,000$0.03495$2,446.50
100,000$0.03384$3,384.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100