1.5k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C152J

DigiKey Part Number
U8152TR-ND - Tape & Reel (TR)
U8152CT-ND - Cut Tape (CT)
U8152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C152J
Description
RES ARRAY 8 RES 1.5K OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C152J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.5k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,119
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.48000$4.80
25$0.40760$10.19
50$0.36220$18.11
100$0.32330$32.33
250$0.28076$70.19
500$0.25406$127.03
1,000$0.23140$231.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19966$798.64
8,000$0.18547$1,483.76
12,000$0.17818$2,138.16
20,000$0.16994$3,398.80
28,000$0.16503$4,620.84
40,000$0.16023$6,409.20
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500