
EXB-A10P222J | |
|---|---|
DigiKey Part Number | U7222TR-ND - Tape & Reel (TR) U7222CT-ND - Cut Tape (CT) U7222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P222J |
Description | RES ARRAY 8 RES 2.2K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.83700 | $8.37 |
| 25 | $0.71400 | $17.85 |
| 50 | $0.63740 | $31.87 |
| 100 | $0.57200 | $57.20 |
| 250 | $0.50028 | $125.07 |
| 500 | $0.45536 | $227.68 |
| 1,000 | $0.41717 | $417.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36429 | $1,457.16 |
| 8,000 | $0.34041 | $2,723.28 |
| 12,000 | $0.32815 | $3,937.80 |
| 20,000 | $0.31428 | $6,285.60 |
| 28,000 | $0.30601 | $8,568.28 |
| 40,000 | $0.29794 | $11,917.60 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

