Direct

EXB-A10P183J | |
|---|---|
DigiKey Part Number | U7183TR-ND - Tape & Reel (TR) U7183CT-ND - Cut Tape (CT) U7183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P183J |
Description | RES ARRAY 8 RES 18K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P183J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 18k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36429 | $1,457.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.83600 | $8.36 |
| 25 | $0.67920 | $16.98 |
| 50 | $0.58420 | $29.21 |
| 100 | $0.50490 | $50.49 |
| 250 | $0.42000 | $105.00 |
| 500 | $0.36790 | $183.95 |
| 1,000 | $0.32429 | $324.29 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |


