
EXB-38V561JV | |
|---|---|
DigiKey Part Number | Y9561TR-ND - Tape & Reel (TR) Y9561CT-ND - Cut Tape (CT) Y9561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V561JV |
Description | RES ARRAY 4 RES 560 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V561JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.06840 | $1.71 |
| 50 | $0.06020 | $3.01 |
| 100 | $0.05320 | $5.32 |
| 250 | $0.04520 | $11.30 |
| 500 | $0.04022 | $20.11 |
| 1,000 | $0.03599 | $35.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02901 | $145.05 |
| 10,000 | $0.02649 | $264.90 |
| 15,000 | $0.02520 | $378.00 |
| 25,000 | $0.02374 | $593.50 |
| 35,000 | $0.02286 | $800.10 |
| 50,000 | $0.02201 | $1,100.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |




