
EXB-38V560JV | |
|---|---|
DigiKey Part Number | Y9560TR-ND - Tape & Reel (TR) Y9560CT-ND - Cut Tape (CT) Y9560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V560JV |
Description | RES ARRAY 4 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V560JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06760 | $1.69 |
| 50 | $0.05940 | $2.97 |
| 100 | $0.05240 | $5.24 |
| 250 | $0.04456 | $11.14 |
| 500 | $0.03966 | $19.83 |
| 1,000 | $0.03548 | $35.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02860 | $143.00 |
| 10,000 | $0.02612 | $261.20 |
| 15,000 | $0.02484 | $372.60 |
| 25,000 | $0.02340 | $585.00 |
| 35,000 | $0.02254 | $788.90 |
| 50,000 | $0.02170 | $1,085.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

