EXB-38V241JV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7,652
Unit Price: $0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01048
Datasheet

Direct


YAGEO
In Stock: 5,000
Unit Price: $0.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02260
Datasheet
240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V241JV

DigiKey Part Number
EXB-38V241JV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-38V241JV
Description
RES ARRAY 4 RES 240 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V241JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
240
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.02374$593.50
Unit Price without GST:$0.02374
Unit Price with GST:$0.02611