12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V123JV

DigiKey Part Number
Y9123TR-ND - Tape & Reel (TR)
Y9123CT-ND - Cut Tape (CT)
Y9123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V123JV
Description
RES ARRAY 4 RES 12K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V123JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,664
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08300$0.83
25$0.06840$1.71
50$0.06020$3.01
100$0.05320$5.32
250$0.04520$11.30
500$0.04022$20.11
1,000$0.03599$35.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02901$145.05
10,000$0.02649$264.90
15,000$0.02520$378.00
25,000$0.02374$593.50
35,000$0.02286$800.10
50,000$0.02201$1,100.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500