2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V222JV

DigiKey Part Number
Y8222TR-ND - Tape & Reel (TR)
Y8222CT-ND - Cut Tape (CT)
Y8222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V222JV
Description
RES ARRAY 2 RES 2.2K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V222JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,989
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13700$1.37
25$0.11440$2.86
50$0.10100$5.05
100$0.08920$8.92
250$0.07632$19.08
500$0.06820$34.10
1,000$0.06133$61.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05005$250.25
10,000$0.04596$459.60
15,000$0.04386$657.90
25,000$0.04148$1,037.00
35,000$0.04006$1,402.10
50,000$0.03868$1,934.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200