
EXB-24V680JX | |
|---|---|
DigiKey Part Number | Y5680TR-ND - Tape & Reel (TR) Y5680CT-ND - Cut Tape (CT) Y5680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V680JX |
Description | RES ARRAY 2 RES 68 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V680JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06320 | $1.58 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04890 | $4.89 |
| 250 | $0.04160 | $10.40 |
| 500 | $0.03698 | $18.49 |
| 1,000 | $0.03307 | $33.07 |
| 5,000 | $0.02608 | $130.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02427 | $242.70 |
| 20,000 | $0.02229 | $445.80 |
| 30,000 | $0.02127 | $638.10 |
| 50,000 | $0.02012 | $1,006.00 |
| 70,000 | $0.01943 | $1,360.10 |
| 100,000 | $0.01876 | $1,876.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

