330 nH Shielded Inductor 69 A 0.48mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-PAMR33JFW

DigiKey Part Number
10-ETQ-PAMR33JFWTR-ND - Tape & Reel (TR)
10-ETQ-PAMR33JFWCT-ND - Cut Tape (CT)
10-ETQ-PAMR33JFWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-PAMR33JFW
Description
FIXED IND 330NH 69A 0.48 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 69 A 0.48mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
103A
Shielding
Shielded
DC Resistance (DCR)
0.48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 160°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.496" L x 0.520" W (12.60mm x 13.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.46000$5.46
10$4.48800$44.88
25$4.15160$103.79
50$3.91420$195.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$3.58520$358.52
200$3.38070$676.14
300$3.26657$979.97
500$3.12848$1,564.24
700$3.04080$2,128.56
1,000$2.95062$2,950.62
Manufacturers Standard Package
Unit Price without GST:$5.46000
Unit Price with GST:$6.00600