Similar

ETLE330MCGB | |
|---|---|
DigiKey Part Number | 10-ETLE330MCGBTR-ND - Tape & Reel (TR) 10-ETLE330MCGBCT-ND - Cut Tape (CT) 10-ETLE330MCGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETLE330MCGB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 12mOhm @ 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 300kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.77500 | $27.75 |
| 50 | $2.54920 | $127.46 |
| 100 | $2.11370 | $211.37 |
| 500 | $1.69950 | $849.75 |
| 1,000 | $1.48706 | $1,487.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.43395 | $2,867.90 |
| 4,000 | $1.38084 | $5,523.36 |
| 10,000 | $1.35429 | $13,542.90 |
| Unit Price without GST: | $3.62000 |
|---|---|
| Unit Price with GST: | $3.98200 |


