
ESE-24CMH9T | |
|---|---|
DigiKey Part Number | P15905STR-ND - Tape & Reel (TR) P15905SCT-ND - Cut Tape (CT) P15905SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-24CMH9T |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24CMH9T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.94700 | $9.47 |
| 25 | $0.88200 | $22.05 |
| 100 | $0.78700 | $78.70 |
| 250 | $0.72900 | $182.25 |
| 500 | $0.68842 | $344.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65752 | $657.52 |
| 2,000 | $0.62320 | $1,246.40 |
| 3,000 | $0.60472 | $1,814.16 |
| 5,000 | $0.58310 | $2,915.50 |
| 7,000 | $0.56985 | $3,988.95 |
| 10,000 | $0.55664 | $5,566.40 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |


