Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA7D331 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D331TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D331 |
Description | VARISTOR 330V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 1.75 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18649 | $372.98 |
| Unit Price without GST: | $0.18649 |
|---|---|
| Unit Price with GST: | $0.20514 |



