Parametric Equivalent

ERZ-V05V201CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05V201CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05V201CS |
Description | VARISTOR 200V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 800 A | |
Energy | 8.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15185 | $303.70 |
| Unit Price without GST: | $0.15185 |
|---|---|
| Unit Price with GST: | $0.16704 |


