ERZ-C20DK101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,417
Unit Price: $1.85000
Datasheet
100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-C20DK101

DigiKey Part Number
P7049-ND
Manufacturer
Manufacturer Product Number
ERZ-C20DK101
Description
VARISTOR 100V 6.5KA DISC 20MM
Customer Reference
Detailed Description
100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Typ)
100 V
Current - Surge
6.5 kA
Energy
-
Number of Circuits
1
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes