60.4 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP8F60R4V

DigiKey Part Number
10-ERJ-UP8F60R4VTR-ND - Tape & Reel (TR)
10-ERJ-UP8F60R4VCT-ND - Cut Tape (CT)
10-ERJ-UP8F60R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP8F60R4V
Description
RES 60.4 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP8F60R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,394
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.21100$2.11
25$0.16960$4.24
50$0.14600$7.30
100$0.12720$12.72
250$0.10844$27.11
500$0.09762$48.81
1,000$0.08905$89.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07249$362.45
10,000$0.06865$686.50
15,000$0.06677$1,001.55
25,000$0.06474$1,618.50
35,000$0.06358$2,225.30
50,000$0.06248$3,124.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000