
ERJ-U6SFR16V | |
|---|---|
DigiKey Part Number | P.16BJTR-ND - Tape & Reel (TR) P.16BJCT-ND - Cut Tape (CT) P.16BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SFR16V |
Description | RES 0.16 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SFR16V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.32080 | $8.02 |
| 50 | $0.28260 | $14.13 |
| 100 | $0.25250 | $25.25 |
| 250 | $0.22216 | $55.54 |
| 500 | $0.20460 | $102.30 |
| 1,000 | $0.19067 | $190.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16197 | $809.85 |
| 10,000 | $0.15570 | $1,557.00 |
| 15,000 | $0.15264 | $2,289.60 |
| 25,000 | $0.14932 | $3,733.00 |
| 35,000 | $0.14742 | $5,159.70 |
| 50,000 | $0.14562 | $7,281.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

