8.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD8201V

DigiKey Part Number
10-ERJ-U6RD8201VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD8201VCT-ND - Cut Tape (CT)
10-ERJ-U6RD8201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD8201V
Description
RES 8.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD8201V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,620
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.20200$2.02
25$0.16200$4.05
50$0.13920$6.96
100$0.12110$12.11
250$0.10296$25.74
500$0.09250$46.25
1,000$0.08425$84.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06834$341.70
10,000$0.06464$646.40
15,000$0.06283$942.45
25,000$0.06087$1,521.75
35,000$0.05975$2,091.25
50,000$0.05868$2,934.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800