
ERJ-U6RD2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD2201VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD2201VCT-ND - Cut Tape (CT) 10-ERJ-U6RD2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD2201V |
Description | RES 2.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD2201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.16200 | $4.05 |
| 50 | $0.13920 | $6.96 |
| 100 | $0.12110 | $12.11 |
| 250 | $0.10296 | $25.74 |
| 500 | $0.09250 | $46.25 |
| 1,000 | $0.08425 | $84.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06834 | $341.70 |
| 10,000 | $0.06464 | $646.40 |
| 15,000 | $0.06283 | $942.45 |
| 25,000 | $0.06087 | $1,521.75 |
| 35,000 | $0.05975 | $2,091.25 |
| 50,000 | $0.05868 | $2,934.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

