
ERJ-U3RD1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1001VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1001VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1001V |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.11240 | $5.62 |
| 100 | $0.09710 | $9.71 |
| 250 | $0.08172 | $20.43 |
| 500 | $0.07288 | $36.44 |
| 1,000 | $0.06588 | $65.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05264 | $263.20 |
| 10,000 | $0.04951 | $495.10 |
| 15,000 | $0.04798 | $719.70 |
| 25,000 | $0.04632 | $1,158.00 |
| 35,000 | $0.04538 | $1,588.30 |
| 50,000 | $0.04448 | $2,224.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

